CFR-25JT-52-12K | Yageo
Carbon film resistor, 12 kΩ, 0.25 W, ±5 %, CFR-25JT-52-12K
Unit Price (€ / pc.)
0.0417 € *
Available: 1,306 pcs.
Available in 4 Days: 32,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0417 €
10 pcs.
0.0369 €
100 pcs.
0.0262 €
300 pcs.
0.0155 €
1000 pcs.
0.0119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carbon film resistors, 0.25 W, tolerance 5.0 %, type Yageo CFR-25 0207.
Technical specifications
ohmic resistance | 12 kΩ | |
Version | Kohle-Schichtwiderstand | |
Design | axial | |
diameter | 2.4 mm | |
Isolation voltage | 400 V | |
Length | 6.3 mm | |
Power | 0.25 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | 350 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |