CFR-25JT-52-1R5 | Yageo

Carbon film resistor, 1.5 Ω (1R5), 0.25 W, TK +350

Order No.: 16E958
MPN:
CFR-25JT-52-1R5
Series: CFR
CFR-25JT-52-1R5 Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0049 € *
Available: 0 pcs.
Available in 4 Days: 74,000 pcs.
Leadtime: 30 Weeks **
Total Price:
24.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0049 €

Carbon film resistors, 0.25 W, tolerance 5.0 %, type Yageo CFR-25 0207.

Technical specifications
ohmic resistance 1.5 Ω
Version Kohle-Schichtwiderstand
Design axial
diameter 2.4 mm
Isolation voltage 500 V
Length 6.3 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient -350/+500 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes