CFR-25JT-52-330R | Yageo

Carbon film resistor, 330 Ω, 0.25 W, ±5 %, CFR-25JT-52-330R

Order No.: 17E200
EAN: 4099879671295
MPN:
CFR-25JT-52-330R
Series: CFR
CFR-25JT-52-330R Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Available: 4,940 pcs.
Available in 4 Days: 29,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0417 €
10 pcs.
0.0369 €
100 pcs.
0.0262 €
300 pcs.
0.0155 €
1000 pcs.
0.0119 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carbon film resistors, 0.25 W, tolerance 5.0 %, type Yageo CFR-25 0207.

Technical specifications
ohmic resistance 330 Ω
Version Kohle-Schichtwiderstand
Design axial
diameter 2.4 mm
Isolation voltage 400 V
Length 6.3 mm
Power 0.25 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient 350 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes