CFR-25JT-52-51K | Yageo

Carbon film resistor, 51 kΩ (51K), 0.25 W, TK +350

Order No.: 17E355
MPN:
CFR-25JT-52-51K
Series: CFR
CFR-25JT-52-51K Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0054 € *
Available: 0 pcs.
Available in 4 Days: 9,500 pcs.
Leadtime: 30 Weeks **
Total Price:
26.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0054 €

Carbon film resistors, 0.25 W, tolerance 5.0 %, type Yageo CFR-25 0207.

Rated load: 0.25 W at +70 °C. Operating temperatures: –55 to +125 °C. Permitted operating voltage: 250 V. Axial connections. Dimensions: 6.3 x 2.4 mm. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Type: 51K

Technical specifications
ohmic resistance 51 kΩ
Version Kohle-Schichtwiderstand
Design axial
diameter 2.4 mm
Isolation voltage 500 V
Length 6.3 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient -350/+500 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes