MF0204FTE52-180K | Yageo

Metal film resistor, 180 kΩ, 0.4 W, ±1 %, MF0204FTE52-180K

Order No.: 17E644
EAN: 4099879672384
MPN:
MF0204FTE52-180K
Series: MF 0204
MF0204FTE52-180K Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0067 € *
Available: 0 pcs.
Available in 4 Days: 46,800 pcs.
Leadtime: 30 Weeks **
Total Price:
33.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0067 €

Miniature metal film resistors, 0.4 W, tolerance 1.0 %, type Yageo MF 0204.

Coiled filament, lacquered

Technical specifications
ohmic resistance 180 kΩ
Version Metall-Schichtwiderstand
Design axial
diameter 1.9 mm
Length 3.4 mm
Power 0.4 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Ammopack mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes