MF0204FTE52-1K | Yageo
Metal film resistor, 1 kΩ, 0.4 W, ±1 %, MF0204FTE52-1K
Unit Price (€ / pc.)
0.0536 € *
Available: 17,357 pcs.
Available in 4 Days: 97,200 pcs.
Leadtime: 26 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0536 €
10 pcs.
0.0464 €
100 pcs.
0.0333 €
300 pcs.
0.0190 €
1000 pcs.
0.0131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature metal film resistors, 0.4 W, tolerance 1.0 %, type Yageo MF 0204.
Coiled filament, lacquered
Technical specifications
ohmic resistance | 1 kΩ | |
Version | metal film resistor | |
Design | axial | |
diameter | 1.9 mm | |
Isolation voltage | 300 V | |
Length | 3.4 mm | |
Power | 0.4 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |