MF0204FTE52-1R2 | Yageo

Metal film resistor, 1.2 Ω, 0.4 W, ±1 %, MF0204FTE52-1R2

Order No.: 17E522
EAN: 4099879671929
MPN:
MF0204FTE52-1R2
Series: MF 0204
MF0204FTE52-1R2 Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0321 € *
Available: 0 pcs.
Available in 4 Days: 5,000 pcs.
Leadtime: 30 Weeks **
Total Price:
160.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0321 €

Miniature metal film resistors, 0.4 W, tolerance 1.0 %, type Yageo MF 0204.

Coiled filament, lacquered

Technical specifications
ohmic resistance 1.2 Ω
Version Metall-Schichtwiderstand
Design axial
diameter 1.9 mm
Isolation voltage 300 V
Length 3.4 mm
Power 0.4 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes