MF0204FTE52-56R | Yageo
Miniature metal film resistor, 56 Ω (56R), 0.4 W, TK ±50
Unit Price (€ / pc.)
0.0088 € *
Available: 0 pcs.
Available in 4 Days: 23,300 pcs.
Leadtime: 30 Weeks **
Miniature metal film resistors, 0.4 W, tolerance 1.0 %, type Yageo MF 0204.
Coiled filament, lacquered
Technical specifications
ohmic resistance | 56 Ω | |
Version | Metall-Schichtwiderstand | |
Design | axial | |
diameter | 1.9 mm | |
Length | 3.4 mm | |
Power | 0.4 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |