MF0204FTE52-82K | Yageo

Miniature metal film resistor, 82 kΩ (82K), 0.4 W, TK ±50

Order No.: 17E636
MPN:
MF0204FTE52-82K
Series: MF 0204
MF0204FTE52-82K Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0088 € *
Available: 0 pcs.
Available in 4 Days: 22,450 pcs.
Leadtime: 30 Weeks **
Total Price:
44.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0088 €

Miniature metal film resistors, 0.4 W, tolerance 1.0 %, type Yageo MF 0204.

Coiled filament, lacquered

Technical specifications
ohmic resistance 82 kΩ
Version Metall-Schichtwiderstand
Design axial
diameter 1.9 mm
Length 3.4 mm
Power 0.4 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin CZ
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes