MF0207BTD52-1K8 | Yageo

Metal film resistor, 1.8 kΩ, 0.6 W, ±0.1 %, MF0207BTD52-1K8

Order No.: 29E9404
EAN: 4099879675293
MPN:
MF0207BTD52-1K8
Series: MF 0207
MF0207BTD52-1K8 Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 1,794 pcs.
Available in 4 Days: 8,750 pcs.
Leadtime: 30 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.2975 €
250 pcs.
0.2475 €
1000 pcs.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision metal film resistors, 0.6 W, tolerance 0.1 %, type Yageo MF 0207.

Coiled filament, lacquered

Technical specifications
ohmic resistance 1.8 kΩ
Version Metall-Schichtwiderstand
Design axial
diameter 2.4 mm
Isolation voltage 500 V
Length 6.3 mm
Power 0.6 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±0,1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes