MF0207FTE52-107K | Yageo

Metal film resistor, 107 kΩ, 0.6 W, ±1 %, MF0207FTE52-107K

Order No.: 30E488
EAN: 4099879678751
MPN:
MF0207FTE52-107K
Series: MF 0207
MF0207FTE52-107K Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0190 € *
Available: 3,500 pcs.
Available in 4 Days: 8,000 pcs.
Leadtime: 30 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0190 €
500 pcs.
0.0131 €
1000 pcs.
0.0119 €
5000 pcs.
0.0099 €
20000 pcs.
0.0086 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistors, 0.6 W, type Yageo 0207.

1.0 % tolerance, type 0207.

Technical specifications
ohmic resistance 107 kΩ
Version Metall-Schichtwiderstand
Design axial
diameter 2.4 mm
Isolation voltage 500 V
Length 6.3 mm
Power 0.6 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Ammopack mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes