MF0207FTE52-118R | Yageo

Metal film resistor, 118 Ω (118R), 0.6 W, TK ±50

Order No.: 30E203
MPN:
MF0207FTE52-118R
Series: MF 0207
MF0207FTE52-118R Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0071 € *
Available: 0 pcs.
Available in 4 Days: 5,000 pcs.
Leadtime: 30 Weeks **
Total Price:
35.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0071 €

Metal film resistors, 0.6 W, type Yageo 0207.

1.0 % tolerance, type 0207.

Technical specifications
ohmic resistance 118 Ω
Version Metall-Schichtwiderstand
Design axial
diameter 2.4 mm
Length 6.3 mm
Power 0.6 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin CZ
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes