MF0207FTE52-1K27 | Yageo
Metal film resistor, 1.27 kΩ, 0.6 W, ±1 %, MF0207FTE52-1K27
Unit Price (€ / pc.)
0.0357 € *
Available: 1,100 pcs.
Available in 4 Days: 23,500 pcs.
Leadtime: 30 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
3000 pcs.
0.0119 €
10000 pcs.
0.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal film resistors, 0.6 W, type Yageo 0207.
1.0 % tolerance, type 0207.
Technical specifications
ohmic resistance | 1.27 kΩ | |
Version | Metall-Schichtwiderstand | |
Design | axial | |
diameter | 2.4 mm | |
Isolation voltage | 500 V | |
Length | 6.3 mm | |
Power | 0.6 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85332100 |
Original Packaging | Ammopack mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |