MF0207FTE52-1K62 | Yageo

Metal film resistor, 1.62 kΩ, 0.6 W, ±1 %, MF0207FTE52-1K62

Order No.: 30E312
EAN: 4099879677082
MPN:
MF0207FTE52-1K62
Series: MF 0207
MF0207FTE52-1K62 Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 4,625 pcs.
Available in 4 Days: 19,400 pcs.
Leadtime: 30 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistor, MF0207FTE52-1K62, Yageo

The metal film professional resistor is manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. This resistor is coated with layers of blue color lacquer.

Features

  • Miniature and high power rating
  • RoHS compliant and halogen-free
Technical specifications
ohmscher Widerstand 1.62 kΩ
Ausführung Metall-Schichtwiderstand
Bauform axial
Durchmesser 2.4 mm
Isolationsspannung 500 V
Länge 6.3 mm
Leistung 0.6 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±1 %
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes