MF0207FTE52-340R | Yageo
Metal film resistor, 340 Ω, 0.6 W, ±1 %, MF0207FTE52-340R
Unit Price (€ / pc.)
0.0476 € *
Available: 516 pcs.
Available in 4 Days: 22,000 pcs.
Leadtime: 30 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0476 €
500 pcs.
0.0238 €
2500 pcs.
0.0155 €
10000 pcs.
0.0119 €
20000 pcs.
0.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal film resistor, MF0207FTE52-340R, Yageo
The metal film professional resistor is manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. This resistor is coated with layers of blue color lacquer.
Features
- Miniature and high power rating
- RoHS compliant and halogen-free
Technical specifications
ohmscher Widerstand | 340 Ω | |
Ausführung | Metall-Schichtwiderstand | |
Bauform | axial | |
Durchmesser | 2.4 mm | |
Isolationsspannung | 500 V | |
Länge | 6.3 mm | |
Leistung | 0.6 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±1 % | |
Temperaturkoeffizient | ±50 ppm/K |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |