MF0207FTE52-511R | Yageo

Metal film resistor, 511 Ω, 0.6 W, ±1 %, MF0207FTE52-511R

Order No.: 30E264
EAN: 4099879676658
MPN:
MF0207FTE52-511R
Series: MF 0207
Yageo
MF0207FTE52-511R Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 5,104 pcs.
Available in 4 Days: 19,000 pcs.
Leadtime: 26 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0833 €
10 pcs.
0.0738 €
100 pcs.
0.0524 €
500 pcs.
0.0262 €
2500 pcs.
0.0167 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistor, MF0207FTE52-511R, Yageo

The metal film professional resistor is manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. This resistor is coated with layers of blue color lacquer.

Features

  • Miniature and high power rating
  • RoHS compliant and halogen-free
Technical specifications
ohmic resistance 511 Ω
Version metal film resistor
Design axial
diameter 2.4 mm
Isolation voltage 500 V
Length 6.3 mm
Power 0.6 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes