MF0207FTE52-576K | Yageo
Metal film resistor, 576 kΩ (576K), 0.6 W, TK ±50
Unit Price (€ / pc.)
0.0071 € *
Available: 0 pcs.
Available in 4 Days: 16,000 pcs.
Leadtime: 30 Weeks **
Metal film resistors, 0.6 W, type Yageo 0207.
1.0 % tolerance, type 0207.
Technical specifications
ohmic resistance | 576 kΩ | |
Version | Metall-Schichtwiderstand | |
Design | axial | |
diameter | 2.4 mm | |
Length | 6.3 mm | |
Power | 0.6 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |