MF0207FTE52-62R | Yageo
Metal Film Resistor, 6.01.9 Ω, 0.6 W, ±1 %
Unit Price (€ / pc.)
0.0214 € *
Available: 0 pcs.
Available in 4 Days: 8,500 pcs.
Leadtime: 26 Weeks **
Metal film resistor, MF0207FTE52-62R, Yageo
Features
- Miniature & high power rating
- High stability
- RoHS compliant & halogen-free
Applications
- All general purpose applications
- Power applications
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |