MF0207JT-52-0R56 | Yageo
Metal film resistor, 560 mΩ, 0.6 W, ±5 %, MF0207JT-52-0R56
Unit Price (€ / pc.)
0.0571 € *
Available: 5,467 pcs.
Leadtime: 30 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0571 €
300 pcs.
0.0405 €
1000 pcs.
0.0345 €
3000 pcs.
0.0286 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal film resistors, 0.6 W, type Yageo 0207.
5.0 % tolerance, type 0207.
Technical specifications
ohmic resistance | 560 mΩ | |
Version | Metall-Schichtwiderstand | |
Design | axial | |
diameter | 2.4 mm | |
Isolation voltage | 500 V | |
Length | 6.3 mm | |
Power | 0.6 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |