MF0207JT-52-0R68 | Yageo

Metal film resistor, 680 mΩ, 0.6 W, ±5 %, MF0207JT-52-0R68

Order No.: 31E686
EAN: 4099879681911
MPN:
MF0207JT-52-0R68
Series: MF 0207
MF0207JT-52-0R68 Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 4,249 pcs.
Available in 4 Days: 15,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0916 €
10 pcs.
0.0797 €
100 pcs.
0.0571 €
300 pcs.
0.0405 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistors, 0.6 W, type Yageo 0207.

5.0 % tolerance, type 0207.

Technical specifications
ohmic resistance 680 mΩ
Version Metall-Schichtwiderstand
Design axial
diameter 2.4 mm
Isolation voltage 500 V
Length 6.3 mm
Power 0.6 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes