FPS009-3001 | YAMAICHI

MultiMedia /SecureDigitalCard connector FPS009-3001, with simple ejection

Order No.: 51F8520
EAN: 4099889815733
MPN:
FPS009-3001
FPS009-3001 YAMAICHI Card Connectors Image 1
FPS009-3001 YAMAICHI Card Connectors Image 2
FPS009-3001 YAMAICHI Card Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 220 pcs.
Leadtime: 17 Weeks **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5466 €
100 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale

MultiMedia /SecureDigitalCard connectors, FPS009-3001, YAMAICHI

For MMC and SD cards, with card recognition and write-protection switch; Contacts (solder terminals): Ni-Au (Ni-SnPb), 10000 insertion cycles. Insulation resistance: 1000 Mohm min./500 VDC. Test voltage: 500 V ACrms/1.0 minute. Contact resistance: max. 100 mohm at 1.0 mA/20 mV. Rated voltage: 250 VRMS AC. Rated current: 0.5 A. Temperature range: -25 to +85 °C. With single ejector.

Type: 3001, MultiMedia / SecureDigitalCard connector.

Technical specifications
Connector Combo MMC/SD
Version Buchse
Grid 2.5 mm
Pin number 9-polig
Number of rows 1
Type of locking gerade
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes