CT15-26P | YAMAICHI
D-Sub plug, 26 pole, high density, equipped, straight, solder cup, CT15-26P
Straight Sub-D connector with male contacts, series HD, type Yamaichi CT.
With solder terminals and punched contacts; Contact material: copper alloy over Ni gold-plated. Insulator: Polyester, glass fiber-reinforced, self-extinguishing to UL 94 V-0. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 10 mohm. Test voltage: 1000 VAC. Operating current: 5.0 A. Operating temperatures: –55 to +105 °C. Dimensions: E 9.6 mm (13.3 mm with 78-pole), F 12.5 mm (15.4 mm with 78-pole), G 10.7 mm (13.6 mm with 78-pole). Operating temperatures: –55 to +105 °C.
Technical attributes (type, number of poles, dimensions A, B, C, D in mm): CT15-26P, 26-pole, A 39.1, B 33.3, C 26, D 27.5 mm
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Lötkelch | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 26-polig | |
Type of locking | Durchgangsloch |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |