Y-CONCABLE-3 | YAMAICHI

PUR ethernet cable, Cat 5, 6-wire, 0.14 mm² + 0.34 mm², AWG 26 + AWG 22, green, Y-CONCABLE-3

Order No.: 96F8800
EAN: 4099891267353
MPN:
Y-CONCABLE-3
Series: Y-ConCable
Y-CONCABLE-3 YAMAICHI Data Cables
Image may differ
Unit Price (€ / mtr.)
6.9734 € *
Available: 364 mtr.
Leadtime: 9 Weeks **
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
1 mtr.
6.9734 €
10 mtr.
6.3903 €
100 mtr.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ethernet hybrid data cables Cat. 5, type YAMAICHI Y-ConCable-3.

Industrial design, halogen-free and silicon-free, 4 x data and 2 x power supply, for use with Y-Con series connectors, suited for use with cable carrier systems

Technical specifications
Number of cores 6
Version Ethernet-Kabel
Outer diameter 6.8 mm
AWG cross-section AWG 26 + AWG 22
Colour grün
Halogen free Yes
Category Cat 5
Cable cross-section 0,14 mm² + 0,34 mm²
Material PUR
Temperature range (unmoved) -20 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes