Y-CONJACK-16K | YAMAICHI

Socket, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, Y-CONJACK-16K

Order No.: 73F1542
EAN: 4099889823264
MPN:
Y-CONJACK-16K
Series: Y-CON
Y-CONJACK-16K YAMAICHI Modular Connectors
Image may differ
Unit Price (€ / pc.)
13.3994 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3994 €

RJ45 jack, Y-CONJACK-16K, YAMAICHI

With cable tie for strain relief, shielded, Cat 6 to ANSI/TIA/EIA 568-B.2-1, installation without tools; Isolator (jack/RJ45): zinc injection mold/ABS and PA. Shielding: stainless steel, contacts (RJ45/IDC): 40 µ Au/CuBe/CuZn37. Operating temperatures: -40 to +80 °C.

Type: Y-ConJack-16K, Cat. 6 jack.

Technical specifications
Connection Schneidklemmanschluss
Version Buchse
Category Cat 6
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes