Y-CONJACK-21 | YAMAICHI
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, Y-CONJACK-21
Unit Price (€ / pc.)
5.6525 € *
Available: 142 pcs.
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.0932 €
50 pcs.
4.5815 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 PCB jack, Y-CONJACK-21, YAMAICHI
Insulator: PA, UL 94 V-0. Shielding: nickel-plated brass. Contact area: 30 µ AuNi. Soldering area: SnNi.
Technical attributes (type, number of contacts (Ethernet and power), version, operating temperature): Y-ConJack-21, 8 + 2, 90°, -20 to +120 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |