Y-CONKIT-10 | YAMAICHI
Plug, RJ45, 8 pole, 8P8C, Y-CONKIT-10
Industrial Ethernet connector, Y-CONKIT-10, YAMAICHI
For harsh environments; Degree of protection: IP 20 or IP 67, heat resistant and shock-proof, for quick and easy assembly. Special integration of 2 power contacts in addition to the data contacts in the male and female connectors, in accordance with standard dimensions for industrial connectors. Rated voltage: 50 VDC/35 VAC. Rated current: 2.1 A at +70 °C.
RJ45 connector kits, Cat. 5. Degree of protection IP 20, type Y-ConKit.
Contents: RJ45 connectors Y-ConPlug-11, Y-ConPlug-21,, Y-ConPlug-31, Y-ConPlug-4 or Y-ConPlug-51 and strain relief Y-ConAS-11. RJ45 connector with integrated cable guide, shielding and cable crimp that prevents the cable from twisting. Operating temperatures: -20 to +120 °C.
Technical attributes (type, number of contacts, connector type): Y-ConKit-10, 4 x Ethernet, Y-ConPlug-11.
Version | Stecker | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |