Y-CONKIT-23 | YAMAICHI

Plug, RJ45, 8 pole, 8P8C, Cat 5, Y-CONKIT-23

Order No.: 73F1488
EAN: 4099889823172
MPN:
Y-CONKIT-23
Series: Y-CON
Y-CONKIT-23 YAMAICHI Modular Connectors
Image may differ
Unit Price (€ / pc.)
30.1903 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
30.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.1903 €

Industrial Ethernet connector, Y-CONKIT-23, YAMAICHI

For harsh environments; Degree of protection: IP 20 or IP 67, heat resistant and shock-proof, for quick and easy assembly. Special integration of 2 power contacts in addition to the data contacts in the male and female connectors, in accordance with standard dimensions for industrial connectors. Rated voltage: 50 VDC/35 VAC. Rated current: 2.1 A at +70 °C.

RJ45 connector kits, Cat. 5. Degree of protection IP 67, type Y-ConKit.

Contents: RJ45 connector Y-ConPlug-21, Y-ConPlug-31, Y-ConPlug-41 or Y-ConPlug-51, connector housing Y-ConCover-10, cable seal Y-ConAS-22 and end stopper Y-ConAS-23. RJ45 connector with integrated cable guide, shielding and cable crimp that prevents the cable from twisting, connector housing with latching hook and flange seal, end stopper for cable diameters from 5.0 to 7.0 mm. Operating temperatures: -20 to +120 °C.

Technical attributes (type, number of contacts, connector type): Y-ConKit-23, 6 x Ethernet + 2 x current, Y-ConPlug-31.

Technical specifications
Ausführung Stecker
Kategorie Cat 5
Polbild 8P8C
Polzahl 8-polig
RJ-Variante RJ45
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes