Y-CONKIT-24 | YAMAICHI
Plug, RJ45, 8 pole, 8P8C, Cat 5, Y-CONKIT-24
Industrial Ethernet connectors, type YAMAICHI Y-Con RJ45.
For harsh environments; Degree of protection: IP 20 or IP 67, heat resistant and shock-proof, for quick and easy assembly. Special integration of 2 power contacts in addition to the data contacts in the male and female connectors, in accordance with standard dimensions for industrial connectors. Rated voltage: 50 VDC/35 VAC. Rated current: 2.1 A at +70 °C.
RJ45 connector kits, Cat. 5. Degree of protection IP 67, type Y-ConKit.
Contents: RJ45 connector Y-ConPlug-21, Y-ConPlug-31, Y-ConPlug-41 or Y-ConPlug-51, connector housing Y-ConCover-10, cable seal Y-ConAS-22 and end stopper Y-ConAS-23. RJ45 connector with integrated cable guide, shielding and cable crimp that prevents the cable from twisting, connector housing with latching hook and flange seal, end stopper for cable diameters from 5.0 to 7.0 mm. Operating temperatures: –20 to +120 °C.
Technical attributes (type, number of contacts, connector type): Y-ConKit-24, 8 x Ethernet, Y-ConPlug-41
Version | plug | |
Category | Cat 5 | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |