EN100-6 | Yuasa
Lead-battery, 6 V, 100 Ah, 200 x 208 x 238 mm, internal thread M8, EN100-6
Unit Price (€ / pc.)
224.0889 € *
Available: 2 pcs.
Leadtime: On Request **
VRLA rechargeable battery, EN100-6, Yuasa
The EN100-6 high rate VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Gas recombination
- Compliant with IEC60896-21+22
- ABS case material Fire Retardant to UL94:V0
Technical specifications
Technology | Blei | |
Rated voltage | 6 V | |
Nominal capacity | 100 Ah | |
Length | 200 mm | |
Width | 208 mm | |
Height | 238 mm | |
Weight | 24.1 kg | |
Connection | Innengewinde M8 | |
min. operating temperature | -20 °C | |
max. operating temperature | 50 °C | |
Usage | Telekommunikation, USV, Notbeleuchtung |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |