EN160-6 | Yuasa
Lead-battery, 6 V, 160 Ah, 305 x 210 x 240 mm, internal thread M8, EN160-6
Unit Price (€ / pc.)
302.4028 € *
Available: 0 pcs.
Leadtime: On Request **
VRLA rechargeable battery, EN160-6, Yuasa
The EN160-6 high rate VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Gas recombination
- Compliant with IEC60896-21+22
- ABS case material Fire Retardant to UL94:V0
Technical specifications
Technologie | Blei | |
Nennspannung | 6 V | |
Nennkapazität | 160 Ah | |
Länge | 305 mm | |
Breite | 210 mm | |
Höhe | 240 mm | |
Gewicht | 36.5 kg | |
Anschluss | Innengewinde M8 | |
min. Temperatur | -20 °C | |
max. Temperatur | 50 °C | |
Anwendung | Telekommunikation, USV, Notbeleuchtung |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85072080 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |