EN320-2 | Yuasa
Lead-battery, 2 V, 320 Ah, 206 x 210 x 240 mm, internal thread M8, EN320-2
Unit Price (€ / pc.)
249.6382 € *
Standard delivery time from the manufacturer is: On Request
VRLA rechargeable battery, EN320-2, Yuasa
The EN320-2 high rate VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Gas recombination
- Compliant with IEC60896-21+22
- ABS case material Fire Retardant to UL94:V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 2 V | |
| Nominal capacity | 320 Ah | |
| Length | 206 mm | |
| Width | 210 mm | |
| Height | 240 mm | |
| Weight | 25.6 kg | |
| Connection | internal thread M8 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Usage | telecommunications, UPS, emergency lighting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85072080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |