EN540-2 | Yuasa

Lead-battery, 2 V, 540 Ah, 305 x 210 x 240 mm, internal thread M8, EN540-2

Order No.: 26A8431
EAN: 4099891768409
MPN:
EN540-2
Series: EN
EN540-2 Yuasa Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
328.4519 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
328.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
328.4519 €

VRLA rechargeable battery, EN540-2, Yuasa

The EN540-2 high rate VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).

Features

  • Gas recombination
  • Compliant with IEC60896-21+22
  • ABS case material Fire Retardant to UL94:V0
Technical specifications
Technologie Blei
Nennspannung 2 V
Nennkapazität 540 Ah
Länge 305 mm
Breite 210 mm
Höhe 240 mm
Gewicht 37.5 kg
Anschluss Innengewinde M8
min. Temperatur -20 °C
max. Temperatur 50 °C
Anwendung Telekommunikation, USV, Notbeleuchtung
Logistics
Ursprungsland GB
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei