ENL100-12FT | Yuasa
Lead-battery, 12 V, 100 Ah, 558 x 125 x 233 mm, internal thread M6, ENL100-12FT
Unit Price (€ / pc.)
370.6136 € *
Available: 0 pcs.
Leadtime: On Request **
VRLA rechargeable battery, ENL100-12FT, Yuasa
The ENL100-12FT front terminal VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Gas recombination
- Compliant with IEC60896-21+22
- ABS case material to UL94:V0
Technical specifications
Anschluss | Innengewinde M6 | |
Breite | 125 mm | |
Gewicht | 41 kg | |
Höhe | 233 mm | |
Länge | 558 mm | |
max. Temperatur | 50 °C | |
min. Temperatur | -20 °C | |
Nennkapazität | 100 Ah | |
Nennspannung | 12 V | |
Technologie | Blei |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85072080 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |