ENL100-6 | Yuasa
Lead-battery, 6 V, 100 Ah, 200 x 208 x 238 mm, internal thread M8, ENL100-6
Unit Price (€ / pc.)
213.1409 € *
Available: 0 pcs.
Leadtime: On Request **
VRLA rechargeable battery, ENL100-6, Yuasa
The ENL100-6 general purpose VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Gas recombination
- Compliant with IEC60896-21+22
- ABS case material to UL94:V0
Technical specifications
Technologie | Blei | |
Nennspannung | 6 V | |
Nennkapazität | 100 Ah | |
Länge | 200 mm | |
Breite | 208 mm | |
Höhe | 238 mm | |
Gewicht | 24.1 kg | |
Anschluss | Innengewinde M8 | |
min. Temperatur | -20 °C | |
max. Temperatur | 50 °C | |
Anwendung | Telekommunikation, USV, Notbeleuchtung |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85072080 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |