FXH155-12 | Yuasa
Lead-battery, 12 V, 167 Ah, 415 x 174 x 258 mm, internal thread M6, FXH155-12
Unit Price (€ / pc.)
532.6202 € *
Available: 0 pcs.
Leadtime: On Request **
VRLA rechargeable battery, FXH155-12, Yuasa
The FXH155-12 front terminal VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Gas recombination
- Compliant with IEC60896-21+22
- ABS case material to UL94:V0
Technical specifications
Anschluss | Innengewinde M6 | |
Anwendung | Telekommunikation, USV | |
Breite | 174 mm | |
Gewicht | 51 kg | |
Höhe | 258 mm | |
Länge | 415 mm | |
max. Temperatur | 45 °C | |
min. Temperatur | -15 °C | |
Nennkapazität | 167 Ah | |
Nennspannung | 12 V | |
Technologie | Blei |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85072080 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |