FXH200-12 | Yuasa
Lead-battery, 12 V, 238 Ah, 520 x 243 x 230 mm, internal thread M8, FXH200-12
Unit Price (€ / pc.)
641.886 € *
Available: 0 pcs.
Leadtime: On Request **
VRLA rechargeable battery, FXH200-12, Yuasa
The FXH200-12 front terminal VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Gas recombination
- Compliant with IEC60896-21+22
- ABS case material to UL94:V0
Technical specifications
Technologie | Blei | |
Nennspannung | 12 V | |
Nennkapazität | 238 Ah | |
Länge | 520 mm | |
Breite | 243 mm | |
Höhe | 230 mm | |
Gewicht | 70.6 kg | |
Anschluss | Innengewinde M8 | |
min. Temperatur | -15 °C | |
max. Temperatur | 45 °C | |
Anwendung | Telekommunikation, USV |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85072080 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |