FXH90-12 | Yuasa

Lead-battery, 12 V, 96.2 Ah, 395 x 105 x 255 mm, internal thread M8, FXH90-12

Order No.: 26A8444
EAN: 4099891768539
MPN:
FXH90-12
Series: FXH
FXH90-12 Yuasa Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
396.1391 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
396.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
396.1391 €

VRLA rechargeable battery, FXH90-12, Yuasa

The FXH90-12 front terminal VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).

Features

  • Gas recombination
  • Compliant with IEC60896-21+22
  • ABS case material to UL94:V0
Technical specifications
Technologie Blei
Nennspannung 12 V
Nennkapazität 96.2 Ah
Länge 395 mm
Breite 105 mm
Höhe 255 mm
Gewicht 30 kg
Anschluss Innengewinde M8
min. Temperatur -15 °C
max. Temperatur 45 °C
Anwendung Telekommunikation, USV
Logistics
Ursprungsland TW
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei