NP1.2-12 | Yuasa

Lead-battery, 12 V, 1.2 Ah, 97 x 48 x 54 mm, faston plug 4.8 mm, NP1.2-12

Order No.: 26A7868
EAN: 4099889878165
MPN:
NP1.2-12
Series: NP
NP1.2-12 Yuasa Lead-Acid Batteries, Lithium-Ion Batteries Image 1
NP1.2-12 Yuasa Lead-Acid Batteries, Lithium-Ion Batteries Image 2
Image may differ
Unit Price (€ / pc.)
16.6481 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
16.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.6481 €

Lead accumulators, type Yuasa Serie NP.

Design 3, type NP.

Technical specifications
Technology Blei
Rated voltage 12 V
Nominal capacity 1.2 Ah
Length 97 mm
Width 48 mm
Height 54 mm
Weight 580 g
Connection Flachstecker 4,8 mm
min. operating temperature -20 °C
max. operating temperature 60 °C
Usage Allgemeinanwendungen
Logistics
Country of origin TW
Customs tariff number 85072080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei