NP10-6 | Yuasa
Lead-battery, 6 V, 10 Ah, 151 x 50 x 97 mm, faston plug 4.8 mm, NP10-6
Unit Price (€ / pc.)
36.5568 € *
Available: 11 pcs.
Leadtime: 8 Weeks **
Lead accumulators, type Yuasa Serie NP.
Design 1, type NP.
Technical specifications
Connection | Flachstecker 4,8 mm | |
Usage | Allgemeinanwendungen | |
Width | 50 mm | |
Weight | 1.93 kg | |
Height | 97 mm | |
Length | 151 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 10 Ah | |
Rated voltage | 6 V | |
Technology | Blei |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |