NP12-6 | Yuasa
Lead-battery, 6 V, 12 Ah, 151 x 50 x 97 mm, faston plug 6.3 mm, NP12-6
Unit Price (€ / pc.)
31.2851 € *
Available: 3 pcs.
Next delivery: 10 pcs. on 2025-05-30
Leadtime: 18 Weeks **
Lead accumulators, type Yuasa Serie NP.
Design 1, type NP.
Technical specifications
Technology | Blei | |
Rated voltage | 6 V | |
Nominal capacity | 12 Ah | |
Length | 151 mm | |
Width | 50 mm | |
Height | 97 mm | |
Weight | 2.05 kg | |
Connection | Flachstecker 6,3 mm | |
min. operating temperature | -20 °C | |
max. operating temperature | 60 °C | |
Usage | Allgemeinanwendungen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |