NP5-12L | Yuasa

Lead-battery, 12 V, 5 Ah, 90 x 70 x 102 mm, faston plug 6.3 mm, NP5-12L

Order No.: 26A8390
EAN: 4099891917517
MPN:
NP5-12L
103073
Series: NP
NP5-12L Yuasa Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
27.4057 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
27.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.4057 €

Lead-battery, NP5-12L, Yuasa

The Yuasa 12N5.5-4A is a conventional 12-volt battery.

Technical specifications
Technology Blei
Rated voltage 12 V
Nominal capacity 5 Ah
Length 90 mm
Width 70 mm
Height 102 mm
Weight 1.85 kg
Connection Flachstecker 6,3 mm
min. operating temperature -20 °C
max. operating temperature 60 °C
Usage Allgemeinanwendungen
Logistics
Country of origin TW
Customs tariff number 85072080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei