NP65-12I | Yuasa

Lead-Accu, 12 V, 65 Ah, 350 x 166 x 177 mm, Screw connection

Order No.: 26A7863
MPN:
NP65-12I
Series: NP
NP65-12I Yuasa Lead-Acid Batteries, Lithium-Ion Batteries Image 1
NP65-12I Yuasa Lead-Acid Batteries, Lithium-Ion Batteries Image 2
Image may differ
Unit Price (€ / pc.)
217.9128 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
217.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
217.9128 €

Lead battery, NP65-12I, Yuasa

NP65-12I is a Valve Regulated Lead Acid Battery with a Valve-actuated design that reaches almost 100% oxygen recombination. It has an impact- and break-resistant plastic housing made of ABS.

Features

  • Electrolyte bound in glass fibre fleece
  • Lead-calcium grating for longer service life
  • Very good charging efficiency
  • Rapid recovery after deep discharge
  • Low self-discharge, 3% per month at 20°C
  • Operation in any position (except permanently overhead)
Logistics
Ursprungsland TW
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei