NPC24-12I | Yuasa

Lead-battery, 12 V, 24 Ah, 166 x 175 x 125 mm, internal thread M5, NPC24-12I

Order No.: 26A8452
EAN: 4099891768614
MPN:
NPC24-12I
101256
Series: NPC
NPC24-12I Yuasa Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
94.7716 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
94.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.7716 €

VRLA rechargeable battery, NPC24-12I, Yuasa

The NPC24-12I cyclic VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has an excellent recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).

Features

  • Heavy duty lead Calcium grids for superior cyclic life
  • Gas recombination
Technical specifications
Technologie Blei
Nennspannung 12 V
Nennkapazität 24 Ah
Länge 166 mm
Breite 175 mm
Höhe 125 mm
Gewicht 9.9 kg
Anschluss Innengewinde M5
min. Temperatur -20 °C
max. Temperatur 60 °C
Anwendung Allgemeinanwendungen
Logistics
Ursprungsland GB
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei