NPC38-12I | Yuasa

Lead-battery, 12 V, 38 Ah, 197 x 165 x 170 mm, internal thread M5, NPC38-12I

Order No.: 26A8453
EAN: 4099891768621
MPN:
NPC38-12I
101258
Series: NPC
NPC38-12I Yuasa Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
132.5541 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
132.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.5541 €

VRLA rechargeable battery, NPC38-12I, Yuasa

The NPC38-12I cyclic VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has an excellent recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).

Features

  • Heavy duty lead Calcium grids for superior cyclic life
  • Gas recombination
Technical specifications
Technologie Blei
Nennspannung 12 V
Nennkapazität 38 Ah
Länge 197 mm
Breite 165 mm
Höhe 170 mm
Gewicht 14.5 kg
Anschluss Innengewinde M5
min. Temperatur -20 °C
max. Temperatur 60 °C
Anwendung Allgemeinanwendungen
Logistics
Ursprungsland GB
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei