NPC65-12I | Yuasa
Lead-battery, 12 V, 65 Ah, 350 x 166 x 174 mm, internal thread M6, NPC65-12I
Unit Price (€ / pc.)
242.284 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
VRLA rechargeable battery, NPC65-12I, Yuasa
The NPC65-12I cyclic VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has an excellent recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Heavy duty lead Calcium grids for superior cyclic life
- Gas recombination
Technical specifications
Connection | internal thread M6 | |
Usage | general applications | |
Width | 166 mm | |
Weight | 23.8 kg | |
Height | 174 mm | |
Length | 350 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 65 Ah | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |