NPH5-12 | Yuasa
Lead-battery, 12 V, 5 Ah, 90 x 70 x 105.5 mm, faston plug 6.35 mm, NPH5-12
As an alternative, we recommend the following item:

Lead-battery, 12 V, 5 Ah, 90 x 70 x 102 mm, faston plug 6.3 mm, NP5-12L
Order No.: 26A8390
Manufacturer: Yuasa
per pc. 27.4057 € *
*incl. VAT plus shipping costs
VRLA rechargeable battery, NPH5-12, Yuasa
The NPH5-12 high rate VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Lead calcium grids for superior life
- Gas recombination
Technical specifications
Anschluss | Flachstecker 6,35 mm | |
Breite | 70 mm | |
Gewicht | 2 kg | |
Höhe | 105.5 mm | |
Länge | 90 mm | |
max. Temperatur | 60 °C | |
min. Temperatur | -20 °C | |
Nennkapazität | 5 Ah | |
Nennspannung | 12 V | |
Technologie | Blei |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85072080 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |