NPL100-12 | Yuasa

Lead-battery, 6 V, 100 Ah, 407 x 172 x 240 mm, internal thread M10, NPL100-12

Order No.: 26A8407
EAN: 4099891768164
MPN:
NPL100-12
Series: NPL
NPL100-12 Yuasa Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
328.9041 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
328.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
328.9041 €

VRLA rechargeable battery, NPL100-12, Yuasa

The NPL100-12 general purpose VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).

Features

  • Gas recombination
  • Compliant with IEC60896-21+22
Technical specifications
Technologie Blei
Nennspannung 6 V
Nennkapazität 100 Ah
Länge 407 mm
Breite 172 mm
Höhe 240 mm
Gewicht 39 kg
Anschluss Innengewinde M10
min. Temperatur -20 °C
max. Temperatur 50 °C
Anwendung Telekommunikation, USV, Notbeleuchtung, Sicherheit und Brandschutz
Logistics
Ursprungsland TW
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei