NPL200-6 | Yuasa

Lead-battery, 12 V, 200 Ah, 398 x 176 x 250 mm, internal thread M10, NPL200-6

Order No.: 26A8409
EAN: 4099891768188
MPN:
NPL200-6
101275
Series: NPL
NPL200-6 Yuasa Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
451.1647 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
451.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
451.1647 €

VRLA rechargeable battery, NPL200-6, Yuasa

The NPL200-6 general purpose VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).

Features

  • Gas recombination
  • Compliant with IEC60896-21+22
Technical specifications
Technologie Blei
Nennspannung 12 V
Nennkapazität 200 Ah
Länge 398 mm
Breite 176 mm
Höhe 250 mm
Gewicht 39 kg
Anschluss Innengewinde M10
min. Temperatur -20 °C
max. Temperatur 50 °C
Anwendung Telekommunikation, USV, Notbeleuchtung, Sicherheit und Brandschutz
Logistics
Ursprungsland TW
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei