NPL78-12IFR | Yuasa

Lead-battery, 12 V, 78 Ah, 380 x 166 x 174 mm, internal thread M8, NPL78-12IFR

Order No.: 26A8410
EAN: 4099891768195
MPN:
NPL78-12IFR
101283
Series: NPL
NPL78-12IFR Yuasa Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
264.656 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
264.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
264.656 €

VRLA rechargeable battery, NPL78-12IFR, Yuasa

The NPL78-12IFR general purpose VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).

Features

  • Gas recombination
  • Compliant with IEC60896-21+22
Technical specifications
Technologie Blei
Nennspannung 12 V
Nennkapazität 78 Ah
Länge 380 mm
Breite 166 mm
Höhe 174 mm
Gewicht 27.5 kg
Anschluss Innengewinde M8
min. Temperatur -20 °C
max. Temperatur 50 °C
Anwendung Telekommunikation, USV, Notbeleuchtung, Sicherheit und Brandschutz
Logistics
Ursprungsland GB
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei