RE12-12 | Yuasa

Lead-battery, 12 V, 12 Ah, 151 x 98 x 98 mm, faston plug 6.35 mm, RE12-12

Order No.: 26A8405
EAN: 4099891768140
MPN:
RE12-12
Series: RE
RE12-12 Yuasa Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
85.4658 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
85.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.4658 €

VRLA rechargeable battery, RE12-12, Yuasa

The RE12-12 general purpose VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).

Features

  • Gas recombination
  • Compliant with IEC60896-21+22
Technical specifications
Anschluss Flachstecker 6,35 mm
Breite 98 mm
Gewicht 4.15 kg
Höhe 98 mm
Länge 151 mm
max. Temperatur 45 °C
min. Temperatur -15 °C
Nennkapazität 12 Ah
Nennspannung 12 V
Technologie Blei
Logistics
Ursprungsland TW
Zolltarifnummer 85071020
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei